- Home ›
- All Products›
- DEMP-5X1P-J-K127
DEMP-5X1P-J-K127
ITT CANNON
Conn Combo D-Subminiature PIN 1Power/4Signal POS Solder RA 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 1Power/4Signal POS Solder RA 5 Terminal 1 Port
Search Keywords: DEMP5X1PJK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMP-5X1P-J-K127
-
Alias/AKA:053516-0877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Gender:Pin
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Contact Arrangement:5X1 (4 contacts size 20,1 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:Tin over nickel plating
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Size 8 Contacts:5 A max
-
Operating Temperature:-55°/+125 °
-
Contact Type:Right angle US footprint
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
63
$175.92
126
$89.85
189
$61.16
252 +
$59.94
Click for Quote
Log in
to unlock special pricing