- Home ›
- All Products›
- DEMP-5H1P-J-K87
DEMP-5H1P-J-K87
ITT CANNON
Conn D-Subminiature PIN 1Power/4Signal POS Solder RA Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 1Power/4Signal POS Solder RA Thru-Hole 5 Terminal 1 Port
Search Keywords: DEMP5H1PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMP-5H1P-J-K87
-
Alias/AKA:053516-0945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
-
Contact Finish:gold flash (Performance Class 3)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:5H1 (4 contacts size 20,1 contacts size 8)
-
Gender:Pin
-
Shell Material:Steel
-
Mating Cycles:50
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
Current Rating Size 8 Contacts:40 A max
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Right angle US footprint
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
63
$99.29
126
$52.40
189
$36.04
252 +
$35.32
Click for Quote
Log in
to unlock special pricing