- Home ›
- All Products›
- DEMN-9S-N-K126
DEMN-9S-N-K126
ITT CANNON
9POS SZ20 D Sub Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9POS SZ20 D Sub Connector
Search Keywords: DEMN9SNK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMN-9S-N-K126
-
Alias/AKA:053516-1171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Contact Type:Straight PCB
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Mating Cycles:200
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
General:D*M High reliable D-Sub Connectors
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Contact Arrangement:9 contacts size 20
-
Contact Resistance:7.5 milli Ohm max
-
Gender:Socket
-
Current Rating:7.5 A max
-
Shell Finish:Tin over nickel plating
-
Hardware:.300" (7.6mm) Standoff, 4-40 Screwlock, Boardlock
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$34.76
50
$21.39
75
$16.94
100 +
$16.60
Click for Quote
Log in
to unlock special pricing