- Home ›
- All Products›
- DEME-5W1P-K127
DEME-5W1P-K127
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DEME5W1PK127
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DEME5W1PK127
Search Keywords: DEME5W1PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEME-5W1P-K127
-
Alias/AKA:053516-0857
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
84 -
Salt Spray Test:20 hours
-
Gender:Pin
-
Contact Arrangement:5W1 (4 contacts size 20,1 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:4-40 Clinchnut
-
Contact Finish:30 Micro-inch gold
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Contact Type:Solder Pot
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin over nickel plating
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
63
$39.24
126
$20.77
189
$14.62
252 +
$14.32
Click for Quote
Log in
to unlock special pricing