- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMC-5X1P-J-K87
DEMC-5X1P-J-K87
ITT CANNON
Conn Combo D-Subminiature PIN 1Power/4Signal POS Solder RA 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 1Power/4Signal POS Solder RA 5 Terminal 1 Port
Search Keywords: DEMC5X1PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMC-5X1P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
84 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
63
$164.57
126
$84.06
189
$57.22
252 +
$56.07
Click for Quote
Log in
to unlock special pricing