- Home ›
- All Products›
- DEMA-9S-K52
DEMA-9S-K52
ITT CANNON
Connector, D-sub, Rectangular, DMA, E, 9, Rec, K52 | ITT Cannon DEMA9SK52
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMA, E, 9, Rec, K52 | ITT Cannon DEMA9SK52
Search Keywords: DEMA9SK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMA-9S-K52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1 -
Contact Type:Crimp
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Hardware:.120" (3,05mm) Through Hole
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:200
-
Salt Spray Test:24 hours
-
Color Insulator:Black
-
Shell Material:Steel
-
Contact Finish:50 microinch gold over 100 microinch copper
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Operating Temperature:-55°/+125 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Arrangement:9 contacts size 20
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Current Rating:7.5 A max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$238.92
25
$131.54
38
$91.35
50 +
$89.52
Click for Quote
Log in
to unlock special pricing