- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEMA-9P-NMK52
DEMA-9P-NMK52
ITT CANNON
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Search Keywords: DEMA9PNMK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEMA-9P-NMK52
-
Alias/AKA:050909-0357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$322.80
25
$177.73
38
$123.42
50 +
$120.96
Click for Quote
Log in
to unlock special pricing