- Home ›
- All Products›
- DEM-9P-NMK52
DEM-9P-NMK52
ITT CANNON
D Sub Connector, Standard, Plug, DEM Series, 9 Contacts, DE, Solder
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Connector, Standard, Plug, DEM Series, 9 Contacts, DE, Solder
Search Keywords: DEM9PNMK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-9P-NMK52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Type:Solder Pot
-
Gender:Pin
-
General:D*M High reliable D-Sub Connectors
-
Shell Material:Steel
-
Contact Resistance:7.5 milli Ohm max
-
Contact Arrangement:9 contacts size 20
-
Current Rating:7.5 A max
-
Contact Material:Copper Alloy
-
Hardware:.120" (3,05mm) Through Hole
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 20-28
-
Mating Cycles:200
-
Salt Spray Test:20 hours
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Contact Finish:Gold over Nickel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
13
$374.50
25
$205.56
38
$139.51
50 +
$136.72
Click for Quote
Log in
to unlock special pricing