- Home ›
- All Products›
- DEM-9P-K127
DEM-9P-K127
ITT CANNON
DEM-9P-K127; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DEM-9P-K127; D Sub; D Sub
Search Keywords: DEM9PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-9P-K127
-
Alias/AKA:053516-0823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Arrangement:9 contacts size 20
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Resistance:7.5 milli Ohm max
-
Shell Finish:Tin over nickel plating
-
Hardware:.120" (3,05mm) Through Hole
-
Mating Cycles:200
-
Current Rating:7.5 A max
-
Gender:Pin
-
Contact Type:Solder Pot
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
General:D*M High reliable D-Sub Connectors
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Finish:30 Micro-inch gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
25
$13.40
50
$10.05
75
$9.38
100 +
$9.19
Click for Quote
Log in
to unlock special pricing