- Home ›
- All Products›
- DEM-2WK2S-1A9N-A197
DEM-2WK2S-1A9N-A197
ITT CANNON
DEM-2WK2S-1A9N-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DEM-2WK2S-1A9N-A197; D Sub; D Sub
Search Keywords: DEM2WK2S1A9NA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEM-2WK2S-1A9N-A197
-
Alias/AKA:121551-1787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:MX
-
Supplier Standard Pack:
84 -
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Contacts:delivery without size 8 contacts, please order separately
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Signal Contacts:7.5 max
-
Contact Arrangement:2WK2 (2 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:metal bracket and captive nut M3
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
63
$17.76
126
$10.93
189
$8.65
252 +
$8.48
Click for Quote
Log in
to unlock special pricing