- Home ›
- All Products›
- DEE-9P-F179A-K87
DEE-9P-F179A-K87
ITT CANNON
DEE-9P-F179A-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DEE-9P-F179A-K87; D Sub; D Sub
Search Keywords: DEE9PF179AK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEE-9P-F179A-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Mating Cycles:50
-
Contact Termination:Wire Wrap
-
Contact Material:Copper Alloy
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Mounting Method:4-40 Clinchnut
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Operating Temperature:-55°/+125 °
-
Shell Finish:Tin
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Contact Arrangement:9 contacts size 20
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Finish:gold flash (Performance Class 3)
-
General:Standard D-Subminiature
-
Contact Type:turned
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
34 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
32
$96.72
63
$52.02
95
$36.41
126 +
$35.69
Click for Quote
Log in
to unlock special pricing