- Home ›
- All Products›
- DEE-9P-0L2-K87
ITT CANNON
DEE-9P-0L2-K87
DEE-9P-0L2-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DEE-9P-0L2-K87; D Sub; D Sub
Search Keywords: DEE9P0L2K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEE-9P-0L2-K87
-
Alias/AKA:121551-0156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Gender:Pin
-
Mating Cycles:50
-
General:Standard D-Subminiature
-
Contact Termination:Straight Solder
-
Shell Finish:Tin
-
Shell Material:Steel
-
Contact Arrangement:9 contacts size 20
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:4-40 Clinchnut
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Contact Type:turned
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 20-28
-
Operating Temperature:-55°/+125 °
Frequently Asked Questions
Is DEE-9P-0L2-K87 RoHS compliant?
Yes, DEE-9P-0L2-K87 is RoHS compliant.
What is the lead time for DEE-9P-0L2-K87?
The standard lead time for DEE-9P-0L2-K87 is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
34 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
63
$25.79
126
$15.87
189
$12.57
252 +
$12.31
Click for Quote
Log in
to unlock special pricing