- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEA9PK87-F0
DEA9PK87-F0
ITT CANNON
D Subminiature Connector - 9 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 9 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Plug
Search Keywords: DEA9PK87F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DEA9PK87-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Contact Plating:N/R
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,494
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$2.29
100
$1.86
250
$1.78
500
$1.72
1,000
$1.63
3,000
$1.59
5,000
$1.55
8,000 +
$1.54
Click for Quote
Log in
to unlock special pricing