- Home ›
- All Products›
- DE-9S-1-A-W-N-A197
DE-9S-1-A-W-N-A197
ITT CANNON
DE-9S-1-A-W-N-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DE-9S-1-A-W-N-A197; D Sub; D Sub
Search Keywords: DE9S1AWNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE-9S-1-A-W-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Contact Arrangement:9 contacts size 20
-
Contact Resistance:10 milli Ohm max
-
Wire Gauge Range Awg:AWG 20-28
-
Termination Direction:contact termination at short side of trapezoid (Standard)
-
Contact Termination:Right angled solder
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:50
-
Contact Finish:gold flash (Performance Class 3)
-
Salt Spray Test:20 hours
-
Mounting Method:Plastic bracket with grounding brackets with 4-40 Captive Nut
-
Shell Material:Steel
-
General:Standard D-Subminiature
-
Contact Type:turned
-
Shell Finish:Tin
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:1200 VAC at sea level
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
28 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
63
$39.24
126
$20.77
189
$14.62
252 +
$14.32
Click for Quote
Log in
to unlock special pricing