- Home ›
- All Products›
- DE-9P-1-A-E-N-K87
DE-9P-1-A-E-N-K87
ITT CANNON
DE-9P-1-A-E-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DE-9P-1-A-E-N-K87; D Sub; D Sub
Search Keywords: DE9P1AENK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DE-9P-1-A-E-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Contact Finish:gold flash (Performance Class 3)
-
Shell Material:Steel
-
Mounting Method:Metal bracket low style with M3 Captive Nut
-
Termination Direction:contact termination at short side of trapezoid (Standard)
-
Contact Termination:Right angled solder
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Contact Type:turned
-
Salt Spray Test:20 hours
-
Shell Finish:Tin
-
General:Standard D-Subminiature
-
Mating Cycles:50
-
Color Insulator:Black
-
Contact Arrangement:9 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
63
$38.01
126
$20.12
189
$14.16
252 +
$13.88
Click for Quote
Log in
to unlock special pricing