- Home ›
- All Products›
- DDX-50S-0L4-A197-146
DDX-50S-0L4-A197-146
ITT CANNON
Connector, D-sub, Rectangular, D, 50, Rec, OL4 , 146, | ITT Cannon DDX50S0L4A197146
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, D, 50, Rec, OL4 , 146, | ITT Cannon DDX50S0L4A197146
Search Keywords: DDX50S0L4A197146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDX-50S-0L4-A197-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Shell Finish:Tin
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Arrangement:50 contacts size 20
-
Contact Material:Copper Alloy
-
Mounting Method:M-3 Clinchnut
-
PCB:Pushfit for PCB hold diameter 3.0
-
Shell Material:Steel
-
Contact Type:turned
-
Mating Cycles:50
-
Operating Temperature:-55°/+125 °
-
General:Standard D-Subminiature
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Termination:Straight Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$193.56
50
$102.16
75
$70.26
99 +
$68.85
Click for Quote
Log in
to unlock special pricing