- Home ›
- All Products›
- DDNGE-50P-P1
DDNGE-50P-P1
ITT CANNON
D Sub, 122-8512-098
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 122-8512-098
Search Keywords: DDNGE50PP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDNGE-50P-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Operating Temperature:-55°/+125 °
-
Mounting Method:4-40 Clinchnut
-
Shell Material:Steel
-
Contact Termination:Right angled solder
-
Shell Finish:Tin
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Material:Copper Alloy
-
Gender:Pin
-
Color Insulator:Black
-
Contact Arrangement:50 contacts size 20
-
General:Straight Pressfit Connector
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Mating Cycles:50
-
Contact Type:Stamped
-
Contact Resistance:10 milli Ohm max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$60.51
50
$37.24
75
$29.48
99 +
$28.89
Click for Quote
Log in
to unlock special pricing