- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMZ-50P-N-K87
DDMZ-50P-N-K87
ITT CANNON
Connector, D-sub, Rectangular, DMZ, D, 50, Plug, K87 | ITT Cannon DDMZ50PNK87
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMZ, D, 50, Plug, K87 | ITT Cannon DDMZ50PNK87
Search Keywords: DDMZ50PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMZ-50P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$45.63
5
$43.00
10
$42.35
25
$41.45
50
$40.61
100
$40.10
250 +
$33.20
Click for Quote
Log in
to unlock special pricing