- Home ›
- All Products›
- DDMV-50P-N-K87
DDMV-50P-N-K87
ITT CANNON
Conn D-Subminiature PIN 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: DDMV50PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMV-50P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 20-28
-
Current Rating:7.5 A max
-
Contact Type:Straight PCB
-
Hardware:.300" (7.6mm) 4-40 Standoff
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Salt Spray Test:20 hours
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
General:D*M High reliable D-Sub Connectors
-
Contact Arrangement:50 contacts size 20
-
Contact Resistance:7.5 milli Ohm max
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Gender:Pin
-
Contact Finish:Gold over Nickel
-
Mating Cycles:200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$120.29
50
$63.68
75
$44.81
100 +
$43.92
Click for Quote
Log in
to unlock special pricing