- Home ›
- All Products›
- DDMV-36H4P-N-K127
DDMV-36H4P-N-K127
ITT CANNON
DDMV-36H4P-N-K127; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMV-36H4P-N-K127; D Sub; D Sub
Search Keywords: DDMV36H4PNK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMV-36H4P-N-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Contact Arrangement:36H4 (32 contacts size 20, 4 contacts size 8)
-
Gender:Pin
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Shell Finish:Tin over nickel plating
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Current Rating Size 8 Contacts:40 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Contact Type:Straight PCB US footprint
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
27
$284.44
53
$152.96
79
$105.86
105 +
$103.74
Click for Quote
Log in
to unlock special pricing