- Home ›
- All Products›
- DDMP-24H7P-J-K87
DDMP-24H7P-J-K87
ITT CANNON
Combination Layout D Sub Connector, D*M Series, DD-24W7, Plug, 24 Contacts, 17 Signal, 7 Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, D*M Series, DD-24W7, Plug, 24 Contacts, 17 Signal, 7 Power
Search Keywords: DDMP24H7PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMP-24H7P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
15 -
Gender:Pin
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold flash (Performance Class 3)
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:24H7 (17 contacts size 20, 7 contacts size 8)
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Size 8 Contacts:40 A max
-
Contact Type:Right angle US footprint
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
27
$421.23
53
$219.21
79
$150.16
105 +
$147.15
Click for Quote
Log in
to unlock special pricing