- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMMZ-43X2S-N-A197
DDMMZ-43X2S-N-A197
ITT CANNON
Conn Combo D-Subminiature SKT 2Power/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 2Power/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
Search Keywords: DDMMZ43X2SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMMZ-43X2S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:2Power/41Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
44 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$442.41
50
$225.96
75
$153.81
99 +
$150.74
Click for Quote
Log in
to unlock special pricing