- Home ›
- All Products›
- DDMMY-24W7P
DDMMY-24W7P
ITT CANNON
DDMMY-24W7P; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDMMY-24W7P; D Sub; D Sub
Search Keywords: DDMMY24W7P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMMY-24W7P
-
Alias/AKA:051526-0081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Gender:Pin
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Arrangement:24W7 (17 contacts size 20, 7 empty size 8 cavities)
-
Color Insulator:Black
-
Contact Type:Solder Pot
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Operating Temperature:-55°/+150 °
-
Mating Cycles:500
-
Wire Gauge Range Awg:AWG 8-26
-
Mounting Method:Dual Float Mount
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:Yellow chromate over zinc
-
Contact Finish:gold over nickel (Performance Class 1)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$104.18
50
$55.15
75
$38.81
99 +
$38.04
Click for Quote
Log in
to unlock special pricing