- Home ›
- All Products›
- DDME-50P
ITT CANNON
DDME-50P
Conn Dsub Plug 50POS Slder Cup
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Dsub Plug 50POS Slder Cup
Search Keywords: DDME50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDME-50P
-
Alias/AKA:053515-0062
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Shell Finish:Yellow chromate over zinc
-
Mating Cycles:200
-
Contact Resistance:7.5 milli Ohm max
-
General:D*M High reliable D-Sub Connectors
-
Wire Gauge Range Awg:AWG 20-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Material:Copper Alloy
-
Gender:Pin
-
Contact Arrangement:50 contacts size 20
-
Contact Finish:Gold over Nickel
-
Current Rating:7.5 A max
-
Contact Type:Solder Pot
-
Operating Temperature:-55°/+125 °
-
Hardware:4-40 Clinchnut
-
Color Insulator:Black
-
Salt Spray Test:20 hours
Frequently Asked Questions
Is DDME-50P RoHS compliant?
No, DDME-50P is not RoHS compliant.
What is the lead time for DDME-50P?
The standard lead time for DDME-50P is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25
$95.44
50
$50.53
75
$35.56
100 +
$34.84
Click for Quote
Log in
to unlock special pricing