- Home ›
- All Products›
- DDME-36W4S-K126
DDME-36W4S-K126
ITT CANNON
Conn Combo D-Subminiature SKT 32Signal/4Cavity POS Solder Pot ST 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 32Signal/4Cavity POS Solder Pot ST 36 Terminal 1 Port
Search Keywords: DDME36W4SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDME-36W4S-K126
-
Alias/AKA:053515-1457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
33 -
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:36W4 (32 contacts size 20, 4 empty size 8 cavities)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:Tin over nickel plating
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Steel
-
Contact Finish:30 Micro-inch gold
-
Color Insulator:Black
-
Contact Type:Solder Pot
-
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Mounting Method:4-40 Clinchnut
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$115.49
50
$61.14
75
$43.02
99 +
$42.16
Click for Quote
Log in
to unlock special pricing