- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DDMD-50P-J-K87
ITT CANNON
DDMD-50P-J-K87
Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: DDMD50PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMD-50P-J-K87
-
Alias/AKA:053515-1923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Frequently Asked Questions
Is DDMD-50P-J-K87 RoHS compliant?
Yes, DDMD-50P-J-K87 is RoHS compliant.
What is the lead time for DDMD-50P-J-K87?
The standard lead time for DDMD-50P-J-K87 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$237.38
50
$125.29
75
$86.16
100 +
$84.44
Click for Quote
Log in
to unlock special pricing