- Home ›
- All Products›
- DDMC-43X2P-J-K87
DDMC-43X2P-J-K87
ITT CANNON
Conn Combo D-Subminiature PIN 2Power/41Signal POS Solder RA 43 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 2Power/41Signal POS Solder RA 43 Terminal 1 Port
Search Keywords: DDMC43X2PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMC-43X2P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Mating Cycles:50
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Contact Type:Right angle US footprint
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Color Insulator:Black
-
Shell Finish:pure tin over nickel
-
Contact Resistance:10 milli Ohm max
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:43X2 (41 contacts size 20, 2 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:5 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Material:Copper Alloy
-
Gender:Pin
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$490.95
50
$250.76
75
$170.69
99 +
$167.28
Click for Quote
Log in
to unlock special pricing