Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DDMC-24X7P-J-K87

Conn Combo D-Subminiature M 7Power/17Signal POS Solder RA 24 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature M 7Power/17Signal POS Solder RA 24 Terminal 1 Port
Search Keywords: DDMC24X7PJK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DDMC-24X7P-J-K87
Alias/AKA: 053515-1378
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Combo D-Subminiature
Body Orientation: Right Angle
Gender: Pin
Termination Method: Solder
Number of Contacts: 7Power/17Signal
Contact Plating: Gold Flash
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DDMC-24X7P-J-K87 RoHS compliant?
Yes, DDMC-24X7P-J-K87 is RoHS compliant.
What is the lead time for DDMC-24X7P-J-K87?
The standard lead time for DDMC-24X7P-J-K87 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks can ship 7/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$715.42
50
$365.40
75
$248.73
99 +
$243.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!