- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DDMAMY-50P-F0
ITT CANNON
DDMAMY-50P-F0
DDMAMY-50P-F0; D Sub; D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DDMAMY-50P-F0; D Sub; D Sub
Search Keywords: DDMAMY50PF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAMY-50P-F0
-
Alias/AKA:051536-0027
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Gender:Pin
-
Hardware:Dual Float Mount
-
Shell Material:Steel
-
Shell Finish:Yellow chromate over zinc
-
Color Insulator:Black
-
Mating Cycles:500
-
Contacts:delivery without contacts, please order separately
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Material:Copper Alloy
-
Contact Arrangement:50 contacts size 20
-
Contact Type:Crimp
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Current Rating:7.5 A max
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Contact Resistance:10 milli Ohm max
-
Operating Temperature:-55°/+150 °
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
Frequently Asked Questions
Is DDMAMY-50P-F0 RoHS compliant?
No, DDMAMY-50P-F0 is not RoHS compliant.
What is the lead time for DDMAMY-50P-F0?
The standard lead time for DDMAMY-50P-F0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
13
$109.45
25
$70.05
38
$54.73
50 +
$53.63
Click for Quote
Log in
to unlock special pricing