- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DDMAMY-50P
ITT CANNON
DDMAMY-50P
Connector Sz 20 50POS Crimp Pi
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Sz 20 50POS Crimp Pi
Search Keywords: DDMAMY50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAMY-50P
-
Alias/AKA:051536-0026
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy
-
Current Rating:7.5 A max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
-
Contact Arrangement:50 contacts size 20
-
Mating Cycles:500
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Color Insulator:Black
-
Gender:Pin
-
Shell Material:Steel
-
Contact Type:Crimp
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Hardware:Dual Float Mount
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Shell Finish:Yellow chromate over zinc
-
Contact Finish:gold over nickel (Performance Class 2)
Frequently Asked Questions
Is DDMAMY-50P RoHS compliant?
No, DDMAMY-50P is not RoHS compliant.
What is the lead time for DDMAMY-50P?
The standard lead time for DDMAMY-50P is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
13
$216.03
25
$118.94
38
$82.60
50 +
$80.95
Click for Quote
Log in
to unlock special pricing