- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMAM-50P-F0
DDMAM-50P-F0
ITT CANNON
Connector, D-sub, Rectangular, DMAM, D, 50, Plug, None, | ITT Cannon DDMAM50PF0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMAM, D, 50, Plug, None, | ITT Cannon DDMAM50PF0
Search Keywords: DDMAM50PF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMAM-50P-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$99.90
25
$63.94
38
$49.95
50 +
$48.95
Click for Quote
Log in
to unlock special pricing