- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDMA-50S-A197-F0
DDMA-50S-A197-F0
ITT CANNON
Conn D-Subminiature SKT 50 POS Crimp ST Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 50 POS Crimp ST Thru-Hole 50 Terminal 1 Port
Search Keywords: DDMA50SA197F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDMA-50S-A197-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$99.90
25
$63.94
38
$49.95
50 +
$48.95
Click for Quote
Log in
to unlock special pricing