- Home ›
- All Products›
- DDM-43W2S-A197
DDM-43W2S-A197
ITT CANNON
DDM-43W2S-A197; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDM-43W2S-A197; D Sub; D Sub
Search Keywords: DDM43W2SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDM-43W2S-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Finish:gold flash (Performance Class 3)
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:50
-
Contact Type:Solder Pot
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Mounting Method:.120" (3,05mm) Through Hole
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
132
can ship 6/5/26
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$121.92
5
$121.62
10
$121.31
25
$121.01
50
$64.06
75
$45.08
99 +
$44.18
Click for Quote
Log in
to unlock special pricing