- Home ›
- All Products›
- DDM-43W2P-A191-K87
DDM-43W2P-A191-K87
ITT CANNON
Conn D-Sub PIN 41Signal/2Cavity POS Solder Pot ST Cable Mount 43 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Sub PIN 41Signal/2Cavity POS Solder Pot ST Cable Mount 43 Terminal 1 Port
Search Keywords: DDM43W2PA191K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DDM-43W2P-A191-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:20 hours
-
Gender:Pin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Mating Cycles:200
-
Contact Material:Copper Alloy
-
Contact Arrangement:43W2 (41 contacts size 20, 2 empty size 8 cavities)
-
Contact Type:Solder Pot
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$106.13
50
$56.19
75
$39.54
99 +
$38.75
Click for Quote
Log in
to unlock special pricing