- Home ›
- All Products›
- DD-50P-1-A-9-N-A190-K87-14
DD-50P-1-A-9-N-A190-K87-14
ITT CANNON
DD-50P-1-A-9-N-A190-K87-146; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DD-50P-1-A-9-N-A190-K87-146; D Sub; D Sub
Search Keywords: DD50P1A9NA190K8714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DD-50P-1-A-9-N-A190-K87-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Gender:Pin
-
Contact Arrangement:50 contacts size 20
-
Color Insulator:Black
-
Mounting Method:Metal bracket with M3 Captive Nut
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Shell Material:Steel
-
PCB:Pushfit for PCB hold diameter 3.0
-
Contact Termination:Right angled solder
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
General:Standard D-Subminiature
-
Contact Finish:gold over nickel (Performance Class 1)
-
Salt Spray Test:20 hours
-
Mating Cycles:500
-
Wire Gauge Range Awg:AWG 20-28
-
Termination Direction:contact termination at short side of trapezoid (Standard)
-
Operating Temperature:-55°/+125 °
-
Shell Finish:Tin
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:turned
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$122.86
50
$65.04
75
$45.77
99 +
$44.86
Click for Quote
Log in
to unlock special pricing