- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DD509081
DD509081
ITT CANNON
Potting Backshell 180° DD Shell Size Nylon
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potting Backshell 180° DD Shell Size Nylon
Search Keywords: DD509081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DD509081
-
Alias/AKA:050908-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:D1086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature1075
-
Body Material:Nylon1073
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.87
25
$7.53
50
$7.37
100
$7.24
250
$7.12
500
$7.03
1,000 +
$7.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT