- Home ›
- All Products›
- DCY-37P-0L2-A190-K87
DCY-37P-0L2-A190-K87
ITT CANNON
Connector, D-sub, Rectangular, C, 37, Plug, 0L2, A190, K87 | ITT Cannon DCY37P0L2A190K87
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, C, 37, Plug, 0L2, A190, K87 | ITT Cannon DCY37P0L2A190K87
Search Keywords: DCY37P0L2A190K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCY-37P-0L2-A190-K87
-
Alias/AKA:121551-1569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Shell Material:Steel
-
Shell Finish:Tin
-
General:Standard D-Subminiature
-
Contact Arrangement:37 contacts size 20
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Contact Type:turned
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Mounting Method:Dual Float Mount
-
Contact Material:Copper Alloy
-
Contact Termination:Straight Solder
-
Mating Cycles:500
-
Gender:Pin
-
Color Insulator:Black
-
Contact Finish:gold over nickel (Performance Class 1)
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
34 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
32
$49.11
63
$30.70
95
$24.18
126 +
$23.70
Click for Quote
Log in
to unlock special pricing