Available Replacements
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DCSF-37S

Conn D-Subminiature SKT 37 POS IDT Cable Mount 37 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 37 POS IDT Cable Mount 37 Terminal 1 Port
Search Keywords: DCSF37S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DCSF-37S
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DCSF-37S discontinued?
Yes, DCSF-37S from Itt Cannon is discontinued (end-of-life June 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DCSF-37S?
The recommended replacement for DCSF-37S is 115153-0107 from ITT CANNON, available from OnlineComponents.com.
Is DCSF-37S RoHS compliant?
No, DCSF-37S is not RoHS compliant.
What is the lead time for DCSF-37S?
The standard lead time for DCSF-37S is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$18.12
18
$17.78
36
$17.44
72
$17.11
126
$16.77
500
$14.52
1,000 +
$12.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!