- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- DCNGZ-37P-P1
ITT CANNON
DCNGZ-37P-P1
D Sub, 130322-0001
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Sub, 130322-0001
Search Keywords: DCNGZ37PP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCNGZ-37P-P1
-
Alias/AKA:121584-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Frequently Asked Questions
Is DCNGZ-37P-P1 RoHS compliant?
Yes, DCNGZ-37P-P1 is RoHS compliant.
What is the lead time for DCNGZ-37P-P1?
The standard lead time for DCNGZ-37P-P1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
38 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
32
$37.98
63
$23.74
95
$18.70
126 +
$18.32
Click for Quote
Log in
to unlock special pricing