- Home ›
- All Products›
- DCNGL-37S-P1-A191
DCNGL-37S-P1-A191
ITT CANNON
D Sub, 130774-0093 MS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 130774-0093 MS
Search Keywords: DCNGL37SP1A191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCNGL-37S-P1-A191
-
Alias/AKA:121584-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Contact Termination:Right angled solder
-
General:Straight Pressfit Connector
-
Contact Type:Stamped
-
Gender:Socket
-
Contact Finish:gold over nickel (Performance Class 2)
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Mounting Method:90° Metal Bracket, M-3 Fastener, Boardlock
-
Contact Arrangement:37 contacts size 20
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Shell Finish:Tin
-
Mating Cycles:200
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:1200 VAC at sea level
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
32
$48.32
63
$30.21
95
$23.79
126 +
$23.31
Click for Quote
Log in
to unlock special pricing