- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMZ-27C2S-N-K126
DCMZ-27C2S-N-K126
ITT CANNON
Combination Layout D Sub Connector, D*M, DC-27W2, Receptacle, 27 Contacts, 25 Signal, 2 Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, D*M, DC-27W2, Receptacle, 27 Contacts, 25 Signal, 2 Power
Search Keywords: DCMZ27C2SNK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMZ-27C2S-N-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
32
$229.32
63
$122.95
95
$84.11
126 +
$82.43
Click for Quote
Log in
to unlock special pricing