- Home ›
- All Products›
- DCMZ-13X6P-N-K87
DCMZ-13X6P-N-K87
ITT CANNON
Conn Combo D-Subminiature PIN 6Power/7Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 6Power/7Signal POS Solder ST Thru-Hole 13 Terminal 1 Port
Search Keywords: DCMZ13X6PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMZ-13X6P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
-
Shell Material:Steel
-
Mating Cycles:50
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Contact Arrangement:13X6 (7 contacts size 20, 6 contacts size 8)
-
Shell Finish:pure tin over nickel
-
Contact Type:Straight PCB US footprint
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Size 8 Contacts:5 A max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
32
$310.45
63
$161.08
95
$109.07
126 +
$106.89
Click for Quote
Log in
to unlock special pricing