- Home ›
- All Products›
- DCMY-8W8S-K126
DCMY-8W8S-K126
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DCMY8W8SK126
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DCMY8W8SK126
Search Keywords: DCMY8W8SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMY-8W8S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:30 Micro-inch gold
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Mounting Method:Dual Float Mount
-
Gender:Socket
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Mating Cycles:50
-
Shell Finish:Tin over nickel plating
-
Contact Type:Solder Pot
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:8W8 (8 empty size 8 cavities)
-
Color Insulator:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
32
$25.21
63
$15.76
95
$12.41
126 +
$12.16
Click for Quote
Log in
to unlock special pricing