- Home ›
- All Products›
- DCMY-37S
ITT CANNON
DCMY-37S
Conn Dsub Rcpt 37POS Slder Cup
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Dsub Rcpt 37POS Slder Cup
Search Keywords: DCMY37S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMY-37S
-
Alias/AKA:053514-1489
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Color Insulator:Black
-
Contact Finish:Gold over Nickel
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Wire Gauge Range Awg:AWG 20-28
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Current Rating:7.5 A max
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Arrangement:37 contacts size 20
-
Gender:Socket
-
Shell Finish:Yellow chromate over zinc
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Contact Resistance:7.5 milli Ohm max
-
General:D*M High reliable D-Sub Connectors
-
Hardware:Dual Float Mount
-
Operating Temperature:-55°/+125 °
-
Contact Type:Solder Pot
-
Mating Cycles:200
Frequently Asked Questions
Is DCMY-37S RoHS compliant?
No, DCMY-37S is not RoHS compliant.
What is the lead time for DCMY-37S?
The standard lead time for DCMY-37S is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$90.88
50
$48.11
75
$33.86
100 +
$33.18
Click for Quote
Log in
to unlock special pricing