- Home ›
- All Products›
- DCMY-25W3S-A190-A197
DCMY-25W3S-A190-A197
ITT CANNON
Combination Layout D Sub Connector, D*M, DC-25W3, Receptacle, 25 Contacts, 22 Signal, 3 Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, D*M, DC-25W3, Receptacle, 25 Contacts, 22 Signal, 3 Power
Search Keywords: DCMY25W3SA190A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMY-25W3S-A190-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Salt Spray Test:20 hours
-
Contact Type:Solder Pot
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Mounting Method:Dual Float Mount
-
Mating Cycles:500
-
Contact Arrangement:25W3 (22 contacts size 20, 3 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Socket
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold over nickel (Performance Class 1)
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Signal Contacts:7.5 max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
32
$49.27
63
$30.80
95
$24.25
126 +
$23.77
Click for Quote
Log in
to unlock special pricing