- Home ›
- All Products›
- DCMY-13W6P-K127
DCMY-13W6P-K127
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCMY13W6PK127
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DCMY13W6PK127
Search Keywords: DCMY13W6PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMY-13W6P-K127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Color Insulator:Black
-
Mounting Method:Dual Float Mount
-
Contact Arrangement:13W6 (7 contacts size 20, 6 empty size 8 cavities)
-
Contact Resistance:10 milli Ohm max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:Tin over nickel plating
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Solder Pot
-
Shell Material:Steel
-
Contact Finish:30 Micro-inch gold
-
Mating Cycles:50
-
Gender:Pin
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Current Rating Signal Contacts:7.5 max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
32
$40.51
63
$25.33
95
$19.95
126 +
$19.55
Click for Quote
Log in
to unlock special pricing