- Home ›
- All Products›
- DCMV-8H8S-N-A197
DCMV-8H8S-N-A197
ITT CANNON
DCMV-8H8S-N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCMV-8H8S-N-A197; D Sub; D Sub
Search Keywords: DCMV8H8SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMV-8H8S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Current Rating Size 8 Contacts:40 A max
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Gender:Socket
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Type:Straight PCB US footprint
-
Shell Finish:pure tin over nickel
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Mating Cycles:50
-
Contact Arrangement:8H8 (0 contacts size 20, 8 contacts size 8)
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Salt Spray Test:20 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$74.42
5
$71.55
10
$70.51
21
$68.61
63
$67.74
105 +
$67.32
Click for Quote
Log in
to unlock special pricing