- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DCMV-21HA4P-N-K87
ITT CANNON
DCMV-21HA4P-N-K87
DCMV-21HA4P-N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DCMV-21HA4P-N-K87; D Sub; D Sub
Search Keywords: DCMV21HA4PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMV-21HA4P-N-K87
-
Alias/AKA:053514-2374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
21 -
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:50
-
Contact Arrangement:21HA4 (17 contacts size 20, 4 contacts size 8)
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Gender:Pin
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:40 A max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Contact Type:Straight PCB US footprint
Frequently Asked Questions
Is DCMV-21HA4P-N-K87 RoHS compliant?
Yes, DCMV-21HA4P-N-K87 is RoHS compliant.
What is the lead time for DCMV-21HA4P-N-K87?
The standard lead time for DCMV-21HA4P-N-K87 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
32
$154.33
63
$82.75
95
$56.61
126 +
$55.47
Click for Quote
Log in
to unlock special pricing