- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DCMV-13C6S-N-A197
DCMV-13C6S-N-A197
ITT CANNON
Conn D-Subminiature SKT 6Coaxial/7Signal POS Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 6Coaxial/7Signal POS Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DCMV13C6SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMV-13C6S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
32
$258.09
63
$138.38
95
$94.66
126 +
$92.77
Click for Quote
Log in
to unlock special pricing