- Home ›
- All Products›
- DCMU-17C5P-N-K87
DCMU-17C5P-N-K87
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DCMU17C5PNK87
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DCMU17C5PNK87
Search Keywords: DCMU17C5PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DCMU-17C5P-N-K87
-
Alias/AKA:053514-4193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Mounting Method:.300” (7.6mm) Standoff, M-3 Screwlock,Boardlock
-
Contact Type:Straight PCB US footprint
-
Contact Arrangement:17C5 (12 contacts size 20, 5 contacts size 8)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Size 8 Contacts:5 A max
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:pure tin over nickel
-
Gender:Pin
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold flash (Performance Class 3)
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
32
$276.91
63
$148.47
95
$101.57
126 +
$99.53
Click for Quote
Log in
to unlock special pricing